Omron XF2M-3415-1A-R100 XF2M FFC/FPC Connector 34 pins 0.5mm pitch

Image Representative of Range

Omron XF2M-3415-1A-R100 XF2M FFC/FPC Connector 34 pins 0.5mm pitch

MPN
XF2M-3415-1A-R100
Brand
Omron
EAN-13
2050007671299
Order Code
05-6762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Omron's XF2M-3415-1A-R100 is a 34-pin FFC/FPC connector with a contact spacing of 0.5 mm. This component, available in a single piece bag, is ideal for use in compact and high-density electronic applications. Typical applications include use in consumer electronics, telecommunications, and computer peripherals.
Type FFC/FPC connector
Number of Positions 34
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 0.5mm
Engineering Part No XF2M34151AR100
Engineering Series No XF2m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF2M

Reviews

Be the first to submit a review

Trustpilot