Omron XF2M-1015-1A FFC/FPC Connector 10 pins 0.5mm spacing

Image Representative of Range

Omron XF2M-1015-1A FFC/FPC Connector 10 pins 0.5mm spacing

MPN
XF2M-1015-1A
Brand
Omron
EAN-13
2050007671060
Order Code
05-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

The Omron XF2M-1015-1A is a female FFC/FPC connector with a pitch of 0.5mm.

It features an unshrouded design and supports 10 positions.

This product is used for connecting flexible flat cables or flexible printed circuits in compact electronic devices.

Typical applications include mobile phones, cameras, and other portable electronics.


Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
Connector gender Female
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Contact position Dual
CS 0.5mm
Current 500mA
Engineering Part No XF2M10151A
Engineering Series No XF2m
Factory colour Ecru
Housing Material Liquid Crystal Polymer
Insulation Material LCP, V0 according UL 94
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface Mount
Number of Contacts 10
Number of Rows 1
Orientation Right Angle
Packaging Type Bag
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Solder
Voltage 50V ac

Reviews

Be the first to submit a review

Trustpilot