Omron XF3M-2015-1B FFC/FPC Connector 20 pins 0.5 mm pitch SMT black

Image Representative of Range

Omron XF3M-2015-1B FFC/FPC Connector 20 pins 0.5 mm pitch SMT black

MPN
XF3M-2015-1B
Brand
Omron
EAN-13
2050007672418
Order Code
05-6764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,477 in stock

Omron's XF3M-2015-1B is a 20-pin FFC/FPC connector with a contact spacing of 0.5 mm. It is designed for secure and reliable connections in compact electronic assemblies. Typical applications include use in consumer electronics, telecommunications, and industrial equipment.
Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 0.5mm
Engineering Part No XF3M20151B
Engineering Series No XF3m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF3M

Reviews

Be the first to submit a review

Trustpilot