Omron XF3M-2015-1B-R100 FFC/FPC Connector 20 contacts right angle

Image Representative of Range

Omron XF3M-2015-1B-R100 FFC/FPC Connector 20 contacts right angle

MPN
XF3M-2015-1B-R100
Brand
Omron
EAN-13
2050007672425
Order Code
05-6765
Country of Origin
China
View Full Product Range (9)

Discontinued


The Omron XF3M-2015-1B-R100 is an FFC/FPC connector designed for female 20 contacts in a single row.

It is ideal for facilitating compact and efficient electrical connections, typically in consumer electronics or computer applications.

The connector offers a reliable and robust solution for flexible printed circuits.

Its design enhances contact performance and ensures easy installation.


Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 0.5mm
Engineering Part No XF3M20151BR100
Engineering Series No XF3m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF3M

Trustpilot