Omron XF2M-2415-1A-R100 ffc/fpc Connector 24 pins 0.5 mm pitch right-angle

Image Representative of Range

Omron XF2M-2415-1A-R100 ffc/fpc Connector 24 pins 0.5 mm pitch right-angle

MPN
XF2M-2415-1A-R100
Brand
Omron
EAN-13
2050007671190
Order Code
05-6760
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Omron XF2M-2415-1A-R100 is a flexible printed circuit (FPC) connector designed for high-density electronic applications.

This female unshrouded connector supports surface mounting and is provided in a reel of 100 pieces.

It features robust connectivity and ensures reliable performance in compact electronic devices.

Typical applications include mobile phones, cameras, and other portable electronic equipment.


Type FFC/FPC connector
Number of Positions 24
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 0.5mm
Engineering Part No XF2M24151AR100
Engineering Series No XF2m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF2M

Reviews

Be the first to submit a review

Trustpilot