Omron XF2M-0615-1A-R100 XF2M FFC/FPC Connector 6 pins 0.5mm pitch

Image Representative of Range

Omron XF2M-0615-1A-R100 XF2M FFC/FPC Connector 6 pins 0.5mm pitch

MPN
XF2M-0615-1A-R100
Brand
Omron
EAN-13
2050007671039
Order Code
05-6758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.995
10+ £0.982
20+ £0.936
40+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Omron manufactures the XF2M-0615-1A-R100, an FFC/FPC connector with 6 pins and a contact spacing of 0.5 mm. The connector is compact and designed for secure electrical connections, ideal for small electronic devices. Common applications include consumer electronics, portable devices, and other equipment requiring flexible flat cable connections.
Type FFC/FPC connector
Number of Positions 6
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
Connector gender Female
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Contact position Dual
CS 0.5mm
Current 0.5A
Engineering Part No XF2M06151AR100
Engineering Series No XF2m
Factory colour Ecru
Housing Material Liquid Crystal Polymer
Insulation Material LCP, V0 according UL 94
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type PCB
Number of Contacts 6
Orientation Right Angle
Packaging Type Bag
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Top & Bottom Contact
Voltage 50V

Reviews

Be the first to submit a review

Trustpilot