Omron XF2M-3315-1A XF2M FFC/FPC Connector 33 contacts 0.5 mm pitch

Image Representative of Range

Omron XF2M-3315-1A XF2M FFC/FPC Connector 33 contacts 0.5 mm pitch

MPN
XF2M-3315-1A
Brand
Omron
EAN-13
2050007671268
Order Code
05-6761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £2.00
100+ £1.89
375+ £1.79
1500+ £1.37
3000+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,477 in stock

The Omron XF2M-3315-1A is a 33-pin FFC/FPC connector with a contact spacing of 0.5 mm, ideal for compact electronic devices. It facilitates reliable electrical connections in tight spaces, making it suitable for consumer electronics and industrial equipment.
Type FFC/FPC connector
Number of Positions 33
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
Connector gender Female
Contact Gender Female
Contact Material Beryllium Copper Nickel
Contact Plating Gold
Contact position Dual
CS 0.5mm
Current 500mA
Engineering Part No XF2M33151A
Engineering Series No XF2m
Factory colour Ecru
Housing Material Liquid Crystal Polymer
Insulation Material LCP, V0 according UL 94
Locking Mechanism Yes
Maximum Operating Temperature 85°C
Minimum Operating Temperature 30°C
Mount Type Surface Mount
Number of Contacts 33
Number of Rows 1
Orientation Right Angle
Packaging Type Bag
Product Type FPC Connector
Series XF2M
Standards/Approvals No
Sub Type Easy-On FFC/FPC Connector
Termination Type Solder
Voltage 50V ac

Reviews

Be the first to submit a review

Trustpilot