Omron XF3M-6015-1B-R100 XF3M Connector 60 pins right angle SMT locking

Image Representative of Range

Omron XF3M-6015-1B-R100 XF3M Connector 60 pins right angle SMT locking

MPN
XF3M-6015-1B-R100
Brand
Omron
EAN-13
2050007672999
Order Code
05-6766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Omron XF3M-6015-1B-R100 is a flexible printed circuit connector designed for circuit connections in compact devices.

This female, unshrouded connector comes in a reel of 100 pieces for convenient implementation in various projects.

Its main attributes include reliability and ease of use in space-constrained environments.

Typical applications include use in consumer electronics, portable gadgets, and telecommunications equipment.


Type FFC/FPC connector
Number of Positions 60
Pitch Parallel (to the PCB)
Case Material LCP, V0 according UL 94
Connection SMT
CS 0.5mm
Engineering Part No XF3M60151BR100
Engineering Series No XF3m
Factory colour Ecru
Insulation Material LCP, V0 according UL 94
Packaging Type Bag
Series XF3M

Reviews

Be the first to submit a review

Trustpilot