Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615359

The group of parts includes sensor/actuator connectors with RJ45 configurations produced by Murrelektronik.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Cross-section (sensor/actuator wiring) Diameter Nominal Voltage Connector 1 Connector 2 Colour Type IP Rating Material Maximum Temperature Min. temperature Nominal Current Seal Type
Murrelektronik 7000-74301-6590030 Sensor/Actuator Connector RJ45 0.3m
Murrelektronik 7000-74301-6590030 Sensor/Actuator Connector RJ45 0.3m
Standard range
Order code: 05-5549
MPN: 7000-74301-6590030

Despatched within 4 working days - 2 in stock
1+ £20.43
Price per unit Ex VAT
0.3m 7.4mm 0.34mm² 7.4mm 600V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7940050 Sensor/Actuator Connector RJ45 0.5m
Murrelektronik 7000-74301-7940050 Sensor/Actuator Connector RJ45 0.5m
Extended range
Order code: 05-5550
MPN: 7000-74301-7940050

Available to back orderBack order, lead time 3 weeks
1+ £24.65
Price per unit Ex VAT
0.5m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960030 Sensor/Actuator Connector 0.30m RJ45 4-Pin
Murrelektronik 7000-74301-7960030 Sensor/Actuator Connector 0.30m RJ45 4-Pin
Extended range
Order code: 05-5551
MPN: 7000-74301-7960030

Available to back orderBack order, lead time 10 days
1+ £24.11
Price per unit Ex VAT
0.3m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960050 Sensor/Actuator Connector RJ45 0.50m
Murrelektronik 7000-74301-7960050 Sensor/Actuator Connector RJ45 0.50m
Standard range
Order code: 05-5552
MPN: 7000-74301-7960050

Despatched within 4 working days - 7 in stock
1+ £21.18
Price per unit Ex VAT
0.5m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960100 Sensor/Actuator Connector RJ45 1m 4-Pin
Murrelektronik 7000-74301-7960100 Sensor/Actuator Connector RJ45 1m 4-Pin
Standard range
Order code: 05-5553
MPN: 7000-74301-7960100

Despatched within 4 working days - 9 in stock
1+ £26.66
Price per unit Ex VAT
1m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960200 RJ45 Connector 4 Pin 2m Enclosure
Murrelektronik 7000-74301-7960200 RJ45 Connector 4 Pin 2m Enclosure
Standard range
Order code: 05-5554
MPN: 7000-74301-7960200

Despatched within 4 working days - 7 in stock
1+ £30.23
Price per unit Ex VAT
2m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960250 Connector RJ45 Enclosure 2.50m 4-Pins
Murrelektronik 7000-74301-7960250 Connector RJ45 Enclosure 2.50m 4-Pins
Standard range
Order code: 05-5555
MPN: 7000-74301-7960250

Despatched within 4 working days - 2 in stock
1+ £53.82
Price per unit Ex VAT
2.5m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7960300 Sensor/Actuator Connector 3.00m RJ45
Murrelektronik 7000-74301-7960300 Sensor/Actuator Connector 3.00m RJ45
Extended range
Order code: 05-5556
MPN: 7000-74301-7960300

Available to back orderBack order, lead time 9 days
1+ £33.78
Price per unit Ex VAT
3m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in
Murrelektronik 7000-74301-7961500 Connector RJ45 Plug Enclosure 15m 4 Pins
Murrelektronik 7000-74301-7961500 Connector RJ45 Plug Enclosure 15m 4 Pins
Standard range
Order code: 05-5557
MPN: 7000-74301-7961500

Despatched within 4 working days - 5 in stock
1+ £128.58
Price per unit Ex VAT
15.00m 6.7mm 6.7mm 300V RJ45 RJ45 plug Green Sensor/actuator connector (pre-fab) IP20 PUR +85°C -25°C 1.5A Snap-in

Trustpilot