Murrelektronik 7000-74301-7960100 Sensor/Actuator Connector RJ45 1m 4-Pin

MPN
7000-74301-7960100
EAN-13
4048879433754
Order Code
05-5553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik 7000-74301-7960100 is a pre-fabricated sensor/actuator connector featuring a four-pin RJ45 plug enclosure. With a length of 1.00 m, it is suitable for efficient and secure data transmission. Typical applications include industrial automation systems and Ethernet connections.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot