Murrelektronik 7000-74301-7960250 Connector RJ45 Enclosure 2.50m 4-Pins

MPN
7000-74301-7960250
EAN-13
4048879428422
Order Code
05-5555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-74301-7960250 sensor/actuator connector features a pre-fabricated RJ45 plug enclosure with a 2.50 m cable length and four pins. It is ideal for efficient and reliable connections in industrial and automation settings. Typically used in connecting sensors and actuators, it ensures dependable signal transmission and robust performance.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 2.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot