Murrelektronik 7000-74301-6590030 Sensor/Actuator Connector RJ45 0.3m

MPN
7000-74301-6590030
EAN-13
4048879696050
Order Code
05-5549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's RJ45 plug enclosure is a pre-fabricated sensor/actuator connector. It features a 0.30 m length with 4 pins, suitable for efficient and reliable connections. Typically used in automation and industrial applications, it provides secure and durable connectivity solutions.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.4mm
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 7.4mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 600V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot