Murrelektronik 7000-74301-7960200 RJ45 Connector 4 Pin 2m Enclosure

MPN
7000-74301-7960200
EAN-13
4048879434287
Order Code
05-5554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik manufactures the 7000-74301-7960200 sensor/actuator connector, featuring a pre-fabricated RJ45 plug enclosure. The product includes a 2.00 m cable with 4 pins and is suitable for efficient signal transmission. This connector is typically applied in industrial automation systems to facilitate secure and reliable connections.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot