Murrelektronik 7000-74301-7960050 Sensor/Actuator Connector RJ45 0.50m

MPN
7000-74301-7960050
EAN-13
4048879441407
Order Code
05-5552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik manufactures the 7000-74301-7960050 sensor/actuator connector, featuring an RJ45 plug enclosure with 4 pins and a 0.50 m cable length. This pre-fabricated connector is ideal for efficient and reliable data transmission in industrial automation systems. Typically used in networking and communication interfaces, it ensures secure connections in various industrial applications.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot