Murrelektronik 7000-74301-7961500 Connector RJ45 Plug Enclosure 15m 4 Pins

MPN
7000-74301-7961500
EAN-13
4048879432184
Order Code
05-5557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £128.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik offers the 7000-74301-7961500 sensor/actuator connector featuring a pre-fabricated RJ45 plug enclosure with four pins. This connector has a cable length of 15.00 metres and is suitable for industrial automation applications where secure and reliable connections are required.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 15.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot