Murrelektronik 7000-74301-7960030 Sensor/Actuator Connector 0.30m RJ45 4-Pin

MPN
7000-74301-7960030
EAN-13
4048879441391
Order Code
05-5551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 14/09/2026

The Murrelektronik 7000-74301-7960030 sensor/actuator connector is a pre-fabricated RJ45 plug enclosure with a length of 0.30 metres. It features four pins, making it suitable for efficient data transmission. Commonly used in industrial automation environments, it ensures reliable connectivity for sensors and actuators.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot