Murrelektronik 7000-74301-7940050 Sensor/Actuator Connector RJ45 0.5m

MPN
7000-74301-7940050
EAN-13
4048879440448
Order Code
05-5550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-74301-7940050 is a pre-fab sensor/actuator connector with a robust RJ45 plug enclosure. It features four pins and a cable length of 0.50 m, offering reliable connectivity in industrial environments. This component is typically used in automation systems for efficient signal transmission and communication.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot