Murrelektronik 7000-74301-7960300 Sensor/Actuator Connector 3.00m RJ45

MPN
7000-74301-7960300
EAN-13
4048879383226
Order Code
05-5556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik sensor/actuator connector, model 7000-74301-7960300, features a 3.00 m RJ45 plug enclosure with 4 pins. Manufactured by Murrelektronik, this pre-fabricated connector is ideal for connecting sensors and actuators in automation systems. It suits applications requiring reliable data transmission in industrial environments.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Diameter 6.7mm
IP Rating IP20
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot