Molex USB & Firewire Plugs & Sockets USB connector 609126

Molex Brand: Molex
Molex manufactures various types of usb sockets, including vertical, reverse vertical, and right-angled receptacle designs, suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Mounting Direction Application Base unit of measure Base unit of measure desc China ro h s status Circuits loaded Circuits maximum Colour resin Contact Material Component type Connection Comments Connector standard Current maximum per contact Csa Delivery unit Design registration eligibility
Molex 1050570001 USB Socket Vertical Type A Receptacle Gold Plating
Molex 1050570001 USB Socket Vertical Type A Receptacle Gold Plating
Standard range
Order code: 05-2792
MPN: 1050570001

Despatched within 4 working days - 117 in stock
5+ £1.13
50+ £0.746
150+ £0.742
250+ £0.737
500+ £0.733
Price per unit Ex VAT
A Female 4 Vertical Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Soldering 1.5A 2016 true
Molex 482040001 USB Socket Type A Reverse Vertical Shielded 1Pc
Molex 482040001 USB Socket Type A Reverse Vertical Shielded 1Pc
Standard range
Order code: 05-3787
MPN: 482040001

Despatched within 4 working days - 87 in stock
5+ £1.13
25+ £1.05
50+ £0.959
100+ £0.877
250+ £0.779
Price per unit Ex VAT
A Female 4 Vertical Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Soldering Reverse Mount Type, Beveled Metal Pin Length: 3.70mm 1.5A 3600 true
Molex 483930003-300 USB Socket Right-angled Pack Of 300 Pcs
Molex 483930003-300 USB Socket Right-angled Pack Of 300 Pcs
Order code: 05-3789
MPN: 483930003-300
1+ £905.18
Price per unit Ex VAT
A Socket 9 Right Angle Copper alloy Soldering
Molex 513870578 USB Socket Mini B Right-angle Lead-free 1Pc
Molex 513870578 USB Socket Mini B Right-angle Lead-free 1Pc
Standard range
Order code: 05-3988
MPN: 513870578

Despatched within 4 working days - 971 in stock
3+ £1.42
10+ £1.22
50+ £1.04
100+ £1.00
250+ £0.987
Price per unit Ex VAT
Mini B Female 5 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Black Phosphor bronze Receptacle SMT USB 2.0 1.0A 6000 true
Molex 670687041 USB Socket Right-angle Shielded Type B 0.76µm Gold
Molex 670687041 USB Socket Right-angle Shielded Type B 0.76µm Gold
Standard range
Order code: 05-4208
MPN: 670687041

Despatched within 4 working days - 609 in stock
5+ £1.52
Price per unit Ex VAT
B Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Soldering Single 1.5A LR19980 640 true
Molex 673298000 USB Socket Type A Upright Shielded Gold Flash
Molex 673298000 USB Socket Type A Upright Shielded Gold Flash
Order code: 05-4212
MPN: 673298000
5+ £1.28
125+ £1.27
375+ £1.26
1000+ £1.25
2000+ £1.24
Price per unit Ex VAT
A Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Soldering Standard Mount Type 1.0A 2800 true
Molex 676430910 USB Socket Right-angle Gold PCB 1.60mm 1Pc
Molex 676430910 USB Socket Right-angle Gold PCB 1.60mm 1Pc
Standard range
Order code: 05-4218
MPN: 676430910

Despatched within 4 working days - 79 in stock
5+ £1.36
Price per unit Ex VAT
A Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Without Upper Flange, Not for IR Reflow Process USB 2.0 1.5A 1000 true
Molex 676432910 USB Socket Right-angle Type A Gold Flash 1Pc
Molex 676432910 USB Socket Right-angle Type A Gold Flash 1Pc
Standard range
Order code: 05-4219
MPN: 676432910

Despatched within 4 working days - 8 in stock
3+ £1.51
Price per unit Ex VAT
A Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Without Upper Flange, For IR Reflow Process 1.5A 1000 true
Molex 676433910 USB Socket Right-angle Type A Gold Flash Lead-free
Molex 676433910 USB Socket Right-angle Type A Gold Flash Lead-free
Standard range
Order code: 05-4220
MPN: 676433910

Despatched within 4 working days - 88 in stock
3+ £1.30
15+ £1.24
50+ £1.21
100+ £0.963
250+ £0.945
Price per unit Ex VAT
A Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 White Receptacle Without Upper Flange, For IR Reflow Process USB 2.0 1.5A 1000 true
Molex 894858000 USB Socket Type A Right-angle Shielded Gold Lead-free
Molex 894858000 USB Socket Type A Right-angle Shielded Gold Lead-free
Standard range
Order code: 05-4368
MPN: 894858000

Despatched within 4 working days - 110 in stock
5+ £0.917
Price per unit Ex VAT
A Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Soldering Without Mylar 1.0A LR19980 1600 true

Trustpilot