Molex 482040001 USB Socket Type A Reverse Vertical Shielded 1Pc

Image Representative of Range

Molex 482040001 USB Socket Type A Reverse Vertical Shielded 1Pc

MPN
482040001
Brand
Molex
EAN-13
2050007115526
Order Code
05-3787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £1.05
50+ £0.959
100+ £0.877
250+ £0.779
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Molex manufactures the 482040001 USB connector, featuring a vertical socket design. It is ideal for integrating USB connectivity in electronic devices. This component is typically used in computers, telecommunication equipment, and consumer electronic applications.
Type A
Gender Female
No. of Contacts 4
Mounting Direction Vertical
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Reverse Mount Type, Beveled Metal Pin Length: 3.70mm
Component type Receptacle
Connection Soldering
Connector Type Socket
Current maximum per contact 1.5A
Delivery unit 3600
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number NT501-5121
Engineering Part No NT501-5121
Engineering Series Name USB Flag Reverse
Engineering Series No 48204
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -55°C
Minimum line quantity 3600
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Mounting Style Upright
Net weight 2.678/g
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC/AC
Number of pins 4
Number of Rows 4
Orientation Right Angle
Packaging Type Tray
Panel mount No
Pc tail length 2.90mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Plating min mating 0.762µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 60
Process temperature max c 265
Product name USB
Product number display 482040001
Product number hyphen 48204-0001
Product number sap 0482040001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 48204
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 265°C
Temperature range operating -55° to +85°C
Termination interface style Through Hole
Upc 822348794614
Voltage maximum 30V AC (RMS)/DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot