Molex 670687041 USB Socket Right-angle Shielded Type B 0.76µm Gold

Image Representative of Range

Molex 670687041 USB Socket Right-angle Shielded Type B 0.76µm Gold

MPN
670687041
Brand
Molex
EAN-13
2050007125082
Order Code
05-4208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

Molex manufactures this right-angled Universal Serial Bus socket, model 670687041. It is a single-piece USB connector designed for ease of installation due to its right-angle orientation. This component is typically used in electronic devices requiring USB connectivity for data transfer or charging.
Type B
Gender Female
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Single
Component type Receptacle
Connection Soldering
Connector Type Socket
Csa LR19980
Current maximum per contact 1.5A
Delivery unit 640
Design registration eligibility true
ELV status Not Relevant
Engineering number 67068-7041
Engineering Part No 67068-7041
Engineering Series Name USB B R/A RCPT
Engineering Series No 67068
Factory colour Black
First published date 2007-04-27
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Maximum Temperature +50°C
Min. temperature 0°C
Minimum line quantity 1920
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 3.124/g
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Number of Rows 2
Orientation Right Angle
Packaging Type Tray
Panel mount No
Pc tail length 2.80mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Pitch termination interface 2.50mm
Plating min mating 0.762µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Process temperature max c 260
Product name USB
Product number display 670687041
Product number hyphen 67068-7041
Product number sap 0670687041
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 67068
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 260°C
Temperature range operating 0° to +50°C
Termination interface style Through Hole
Ul E29179
Upc 822348723119
Voltage maximum 30V (RMS)
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot