Molex 513870578 USB Socket Mini B Right-angle Lead-free 1Pc

Image Representative of Range

Molex 513870578 USB Socket Mini B Right-angle Lead-free 1Pc

MPN
513870578
Brand
Molex
EAN-13
2050009138936
Order Code
05-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.22
50+ £1.04
100+ £1.00
250+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 971 in stock

The Molex USB on the go socket top mount 513870578 is a durable USB connector designed for seamless data transfer and power delivery. Its robust construction ensures reliability in various electronic applications. Typically used in mobile devices and computers, this component is available in a single unit package.
Type Mini B
Gender Female
No. of Contacts 5
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Component type Receptacle
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Phosphor bronze
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility true
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 51387-0578
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Lock to mating part Yes
Material Thermoplastic
Material metal High Performance Alloy (HPA), Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +50°C
Min. temperature 0°C
Minimum line quantity 6000
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Top mount
Mounting Style Top-Mount
Net weight 0.443/g
Nominal current (details) 1A
Nominal voltage (details) 30V DC/AC
Number of pins 5
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb locator Yes
Pcb retention Yes
Pitch mating interface 0.80mm
Pitch termination interface 0.80mm
Plating min mating 0.762µm
Plating min termination 1.016µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 1000
Process temperature max c 250
Product name USB
Product number display 513870578
Product number hyphen 51387-0578
Product number sap 0513870578
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51387
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 250°C
Temperature range operating 0° to +50°C
Termination interface style Surface Mount
Upc 822348105311
Voltage maximum 30V AC (RMS)/DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot