The Molex 673298000 is a vertical USB connector designed for reliable data and power transmission. It features a robust construction ideal for use in electronic devices. Common applications include computers, consumer electronics, and networking equipment.
| Type |
A |
| Gender |
Female |
| No. of Contacts |
4 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Black |
| Comments |
Standard Mount Type |
| Component type |
Receptacle |
| Connection |
Soldering |
| Connector Type |
Socket |
| Current maximum per contact |
1.0A |
| Delivery unit |
2800 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
67329-8000 |
| Engineering Part No |
67329-8000 |
| Engineering Series Name |
USB A R/A RCPT U/R |
| Engineering Series No |
67329 |
| Factory colour |
Black |
| First published date |
2007-06-18 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
2800 |
| Misc Attribute 1 |
Molex MOL Micro Solutions |
| Misc Attribute 2 |
Vertical |
| Mounting Style |
Upright |
| Net weight |
2.025/g |
| Nominal current (details) |
1A |
| Number of Rows |
4 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Panel mount |
No |
| Pc tail length |
2.00mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch termination interface |
1.40mm |
| Plating min mating |
0.102µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Primary pack qty |
70 |
| Product name |
USB |
| Product number display |
673298000 |
| Product number hyphen |
67329-8000 |
| Product number sap |
0673298000 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
67329 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
822350416887 |
| Waterproof dustproof |
No |