Molex 894858000 USB Socket Type A Right-angle Shielded Gold Lead-free

Image Representative of Range

Molex 894858000 USB Socket Type A Right-angle Shielded Gold Lead-free

MPN
894858000
Brand
Molex
EAN-13
2050007130345
Order Code
05-4368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.852
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Molex 894858000 is a vertical USB connector designed for reliable data transmission. It features a robust design suited for a variety of electronic applications. Typical uses include integration into telecommunications, consumer electronics, and computer peripheral devices.
Type A
Gender Female
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Without Mylar
Component type Receptacle
Connection Soldering
Connector Type Socket
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 1600
Design registration eligibility true
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 89485-8000
Engineering Part No 89485-8000
Engineering Series Name USB A R/A RCPT U/R
Engineering Series No 89485
Factory colour Black
First published date 2007-04-27
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material Thermoplastic
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +50°C
Min. temperature 0°C
Minimum line quantity 1600
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Mounting Style Upright
Net weight 2.260/g
Nominal current (details) 1A
Nominal voltage (details) 750V AC
Number of pins 4
Number of Rows 1
Orientation Right Angle
Packaging Type Tray
Panel mount No
Pc tail length 2.00mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 1.40mm
Plating min mating 0.102µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 50
Process temperature max c 250
Product name USB
Product number display 894858000
Product number hyphen 89485-8000
Product number sap 0894858000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 89485
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 250°C
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 822348695843
Voltage maximum 750V AC (RMS)
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot