Molex 676430910 USB Socket Right-angle Gold PCB 1.60mm 1Pc

Image Representative of Range

Molex 676430910 USB Socket Right-angle Gold PCB 1.60mm 1Pc

MPN
676430910
Brand
Molex
EAN-13
2050007125204
Order Code
05-4218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Molex manufactures the Universal Serial Bus Socket Right-angled 676430910 with robust connectivity features designed for efficient data transfer. This USB connector is suitable for computer hardware and peripheral devices, providing reliable long-term performance. Its right-angled design allows for flexible installation in compact electronic assemblies.
Type A
Gender Female
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Without Upper Flange, Not for IR Reflow Process
Component type Receptacle
Connector standard USB 2.0
Connector Type Socket
Current maximum per contact 1.5A
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 67643-0910
Engineering Part No 67643-0910
Engineering Series Name USB B R/A RCPT
Engineering Series No 67643
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Compliant with Exemption 34; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability WAVE
Lock to mating part Yes
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 1.860/g
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC
Number of pins 4
Number of Rows 1
Orientation Right Angle
Packaging Type Tray
Panel mount Yes
Pc tail length 2.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 2.00mm, 2.50mm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 50
Product name USB
Product number display 676430910
Product number hyphen 67643-0910
Product number sap 0676430910
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 67643
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Upc 822350071598
Voltage maximum 30V DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot