Molex 676432910 USB Socket Right-angle Type A Gold Flash 1Pc

Image Representative of Range

Molex 676432910 USB Socket Right-angle Type A Gold Flash 1Pc

MPN
676432910
Brand
Molex
EAN-13
2050007123026
Order Code
05-4219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Molex manufactures the right-angled USB connector model 676432910, available as a single piece. This component is designed for secure and efficient connectivity, typically utilised in electronic devices requiring reliable USB connections. It is commonly employed in consumer electronics, computer peripherals, and various industrial applications.
Type A
Gender Female
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Without Upper Flange, For IR Reflow Process
Component type Receptacle
Connector Type Socket
Current maximum per contact 1.5A
Delivery unit 1000
Design registration eligibility true
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 67643-2910
Engineering Part No 67643-2910
Engineering Series Name USB B R/A RCPT
Engineering Series No 67643
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part Yes
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 2000
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 1.860/g
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Number of Rows 1
Orientation Right Angle
Packaging Type Tray
Panel mount Yes
Pc tail length 2.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 50
Process temperature max c 245
Product name USB
Product number display 676432910
Product number hyphen 67643-2910
Product number sap 0676432910
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 67643
ROHS Compliant per EU 2015/863
Sampleable True
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 245°C
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 822350071611
Voltage maximum 30V
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot