Christmas Opening Hours and Delivery Dates here
Molex 483930003-300 USB Socket Right-angled Pack Of 300 Pcs

Molex 483930003-300 USB Socket Right-angled Pack Of 300 Pcs

Order Code:

05-3789

Brand: Molex MPN: 483930003-300 EAN-13: 2050007115564

Discontinued


The Molex Universal Serial Bus Socket is a right-angled USB connector known for its reliable connectivity. It is ideal for use in electronic devices and projects requiring robust data transfer interfaces. This product is typically employed in consumer electronics, such as computers and peripheral devices.
Type A
No. of Contacts 9
Connection Soldering
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 48393-0003
Engineering Series Name Reverse-Mount RA Rec
Engineering Series No 48393
Factory colour Blue
Material Thermoplastic
Max. temperature +85°C
Min. temperature -20°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.8A
Nominal voltage (details) 30V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot