Molex 1050570001 USB Socket Vertical Type A Receptacle Gold Plating

Image Representative of Range

Molex 1050570001 USB Socket Vertical Type A Receptacle Gold Plating

MPN
1050570001
Brand
Molex
EAN-13
2050007094647
Order Code
05-2792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.14
50+ £0.750
150+ £0.746
250+ £0.741
500+ £0.736
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Molex 1050570001 USB connector is a vertical socket designed to facilitate reliable data transfer. It features a durable construction suitable for various electronic and computing applications. Typically used in PCs and other devices, it ensures stable connectivity and performance.
Type A
Gender Female
No. of Contacts 4
Mounting Direction Vertical
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Component type Receptacle
Connection Soldering
Connector Type Socket
Current maximum per contact 1.5A
Delivery unit 2016
Design registration eligibility true
Durability mating cycles max 20000
Duration at max process temperature seconds 4
ELV status Compliant per 2000/53/EC
Engineering number 105057-0001
Engineering Part No 105057-0001
Engineering Series Name Vertical USB A type
Engineering Series No 105057
Factory colour Black
First published date 2009-02-25
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Lock to mating part Yes
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 2016
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Mounting Style Vertical
Net weight 1.160/g
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Orientation Vertical
Packaging Type Tray
Panel mount No
Pc tail length 2.80mm
Pcb locator No
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 2.00mm, 2.50mm
Plating min mating 0.762µm
Plating min termination 3.810µm
Polarized to mating part Yes
Primary pack qty 84
Process temperature max c 245
Product name USB
Product number display 1050570001
Product number hyphen 105057-0001
Product number sap 1050570001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105057
ROHS Compliant per EU 2015/863
Sampleable True
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 245°C
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Upc 191128079204
Voltage maximum 30V
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot