Molex USB & Firewire Plugs & Sockets USB connector 609125

Molex Brand: Molex
The Molex range of USB plugs features right-angle designs, offering both shielded and gold-plated options suitable for various mounting applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Mounting Direction Application Base unit of measure Base unit of measure desc China ro h s status Circuits loaded Circuits maximum Colour resin Component type Comments Connector Type Connection Connector standard Current maximum per contact Contact Material Delivery unit Csa
Molex 480370001 USB Plug Type A Right-angle Gold Plated 1Pc.
Molex 480370001 USB Plug Type A Right-angle Gold Plated 1Pc.
Standard range
Order code: 05-3784
MPN: 480370001

Despatched within 4 working days - 234 in stock
5+ £1.65
25+ £1.40
50+ £1.28
100+ £1.14
250+ £1.13
Price per unit Ex VAT
A Male 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Plug Plug 1.5A 1000
Molex 480372200 USB Plug Shielded Type A Right-angle Surface Mount
Molex 480372200 USB Plug Shielded Type A Right-angle Surface Mount
Standard range
Order code: 05-3785
MPN: 480372200

Despatched within 4 working days - 285 in stock
5+ £1.16
25+ £1.03
50+ £1.01
100+ £0.979
Price per unit Ex VAT
A Male 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Plug Straight Tab 3.80mm Plug 1.5A 3600
Molex 480372200-450 USB Plug Right-angled Pack Of 450 Pcs
Molex 480372200-450 USB Plug Right-angled Pack Of 450 Pcs
Order code: 05-3786
MPN: 480372200-450
1+ £327.23
Price per unit Ex VAT
A Plug 4 Right Angle Plug
Molex 483930003 USB 3.0 Socket Right-angle Type A Gold Plated Nylon
Molex 483930003 USB 3.0 Socket Right-angle Type A Gold Plated Nylon
Standard range
Order code: 05-3788
MPN: 483930003

Despatched within 4 working days - 201 in stock
2+ £3.18
50+ £2.79
100+ £2.54
250+ £2.44
500+ £2.28
Price per unit Ex VAT
A Female 9 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 9 9 Blue Receptacle Socket Soldering 1.8A Copper alloy 1200
Molex 484060003 USB 3.0 I/o Dual-port Right-angle Gold Plated
Molex 484060003 USB 3.0 I/o Dual-port Right-angle Gold Plated
Standard range
Order code: 05-3790
MPN: 484060003

Despatched within 4 working days - 56 in stock
3+ £2.26
50+ £1.89
Price per unit Ex VAT
USB connector Female 9 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 18 18 Blue Receptacle 1.8A 1080
Molex 5000751517 USB Otg Socket Mini USB B-receptacle Vertical 1pc
Molex 5000751517 USB Otg Socket Mini USB B-receptacle Vertical 1pc
Standard range
Order code: 05-3791
MPN: 5000751517

Despatched within 4 working days - 29 in stock
2+ £3.47
Price per unit Ex VAT
Mini B Female 5 Vertical Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Black Receptacle Socket Soldering 1.0A Copper alloy 4000
Molex 548190519 USB Mini-b R/a Receptacle Through Hole Lead-free
Molex 548190519 USB Mini-b R/a Receptacle Through Hole Lead-free
Standard range
Order code: 05-4123
MPN: 548190519

Despatched within 4 working days - 13 in stock
3+ £0.991
750+ £0.967
1500+ £0.778
2250+ £0.746
3000+ £0.718
Price per unit Ex VAT
USB connector Female 5 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Black Receptacle 1.0A 3600
Molex 548190572 USB Otg Socket Mini USB B-receptacle Right-angle Smt
Molex 548190572 USB Otg Socket Mini USB B-receptacle Right-angle Smt
Standard range
Order code: 05-4124
MPN: 548190572

Despatched within 4 working days - 729 in stock
5+ £0.991
Price per unit Ex VAT
Mini B Female 5 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Black Receptacle Socket SMT USB 2.0 1.0A Phosphor bronze 4800
Molex 670688000 USB B Socket Right-angle Black Gold Flash Lead-free
Molex 670688000 USB B Socket Right-angle Black Gold Flash Lead-free
Standard range
Order code: 05-4209
MPN: 670688000

Despatched within 4 working days - 24 in stock
3+ £1.75
125+ £1.75
375+ £1.73
1000+ £1.68
Price per unit Ex VAT
B Female 4 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 4 4 Black Receptacle Single Socket Soldering 1.5A 1200 LR19980
Molex 675031020 Mini USB B-receptacle Right-angle Lead-free 1Pc
Molex 675031020 Mini USB B-receptacle Right-angle Lead-free 1Pc
Standard range
Order code: 05-4213
MPN: 675031020

Despatched within 4 working days - 58 in stock
10+ £0.802
Price per unit Ex VAT
Mini B Female 5 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Black Receptacle With Back Cover Socket SMT 1.0A Copper alloy 2500
Molex 678038020 USB Mini Ab-receptacle Right-angle Surface Mount Grey
Molex 678038020 USB Mini Ab-receptacle Right-angle Surface Mount Grey
Standard range
Order code: 05-4222
MPN: 678038020

Despatched within 4 working days - 496 in stock
5+ £1.02
Price per unit Ex VAT
USB connector Female 5 Right Angle Wire-to-Board PC piece Compliant per SJ/T 11365-2006 5 5 Gray Receptacle Socket SMT 1.0A Copper alloy 2500

Trustpilot