Molex's USB on the go socket, top mount 548190572, is a durable USB connector. It is designed for easy integration in portable devices, providing robust connectivity. Typical applications include smartphones, tablets, and other mobile electronics.
| Type |
Mini B |
| Gender |
Female |
| No. of Contacts |
5 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Black |
| Component type |
Receptacle |
| Connection |
SMT |
| Connector standard |
USB 2.0 |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| Current maximum per contact |
1.0A |
| Delivery unit |
4800 |
| Design registration eligibility |
true |
| Durability mating cycles max |
5000 |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
54819-0572 |
| Factory colour |
Black |
| First published date |
2007-04-27 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Lock to mating part |
Yes |
| Material |
Polyester |
| Material metal |
High Performance Alloy (HPA) |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
Polyester Alloy |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+85°C |
| Min. temperature |
-20°C |
| Minimum line quantity |
4800 |
| Misc Attribute 1 |
MOL Micro Solutions |
| Misc Attribute 2 |
Top mount |
| Mounting Style |
Top-Mount |
| Net weight |
0.600/g |
| Nominal current (details) |
1A |
| Nominal voltage (details) |
30V |
| Number of pins |
5 |
| Orientation |
Right Angle |
| Packaging Type |
Tape on Full reel |
| Panel mount |
No |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pitch mating interface |
0.80mm |
| Plating min mating |
0.762µm |
| Plating min termination |
1.016µm |
| Polarized to mating part |
Yes |
| Primary pack qty |
800 |
| Process temperature max c |
250 |
| Product name |
USB |
| Product number display |
548190572 |
| Product number hyphen |
54819-0572 |
| Product number sap |
0548190572 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
54819 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature Range |
Process temperature max. 250°C |
| Temperature range operating |
-20° to +85°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
822348264353 |
| Voltage maximum |
30V |
| Waterproof dustproof |
No |