Molex's right-angled USB connector, part number 670688000, is compact and durable, designed for efficient data transfer. This socket is typically used in electronic devices for effective connection and easy accessibility within limited spaces. Ideal for consumer electronics, it ensures reliable communication between gadgets and peripherals.
| Type |
B |
| Gender |
Female |
| No. of Contacts |
4 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Black |
| Comments |
Single |
| Component type |
Receptacle |
| Connection |
Soldering |
| Connector Type |
Socket |
| Csa |
LR19980 |
| Current maximum per contact |
1.5A |
| Delivery unit |
1200 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
3 |
| ELV status |
Not Relevant |
| Engineering number |
67068-8000 |
| Engineering Part No |
67068-8000 |
| Engineering Series Name |
USB B R/A RCPT |
| Engineering Series No |
67068 |
| Factory colour |
Black |
| First published date |
2007-04-27 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material |
Thermoplastic |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+50°C |
| Min. temperature |
0°C |
| Minimum line quantity |
2400 |
| Misc Attribute 1 |
Molex MOL Micro Solutions |
| Misc Attribute 2 |
Right-angled |
| Mounting Style |
Top-Mount |
| Net weight |
3.827/g |
| Nominal current (details) |
1.5A |
| Nominal voltage (details) |
30V |
| Number of pins |
4 |
| Number of Rows |
2 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Panel mount |
No |
| Pc tail length |
2.80mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.50mm |
| Pitch termination interface |
2.50mm |
| Plating min mating |
0.051µm |
| Plating min termination |
1.905µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Primary pack qty |
50 |
| Process temperature max c |
260 |
| Product name |
USB |
| Product number display |
670688000 |
| Product number hyphen |
67068-8000 |
| Product number sap |
0670688000 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
67068 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature Range |
Process temperature max. 260°C |
| Temperature range operating |
0° to +50°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
822348721542 |
| Voltage maximum |
30V (RMS) |
| Waterproof dustproof |
No |