The Molex 480370001 is a right-angled USB connector designed for reliable data transfer. With its compact design, it is ideal for applications in electronic devices requiring efficient space utilisation. This connector is commonly used in consumer electronics, computer peripherals, and communication devices.
| Type |
A |
| Gender |
Male |
| No. of Contacts |
4 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Black |
| Component type |
Plug |
| Connector Type |
Plug |
| Current maximum per contact |
1.5A |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
48037-0001 |
| Engineering Part No |
48037-0001 |
| Engineering Series Name |
USB A R/A PLUG |
| Engineering Series No |
48037 |
| Factory colour |
Black |
| First published date |
2007-04-27 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-20°C |
| Minimum line quantity |
10000 |
| Misc Attribute 1 |
Molex MOL Micro Solutions |
| Misc Attribute 2 |
Right-angled |
| Mounting Style |
Top-Mount |
| Net weight |
2.300/g |
| Nominal current (details) |
1.5A |
| Nominal voltage (details) |
150V AC |
| Number of pins |
4 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Panel mount |
Yes |
| Pc tail length |
2.40mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.20mm, 1.60mm |
| Pitch mating interface |
2.00mm, 2.50mm |
| Pitch termination interface |
2.00mm, 2.50mm |
| Plating min mating |
0.762µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Primary pack qty |
50 |
| Product name |
USB |
| Product number display |
480370001 |
| Product number hyphen |
48037-0001 |
| Product number sap |
0480370001 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
48037 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-20° to +85°C |
| Termination interface style |
Through Hole |
| Upc |
822348121014 |
| Voltage maximum |
150V AC (RMS) |
| Waterproof dustproof |
No |