The Molex 484060003 is a USB 3.0 connector, ensuring high-speed data transmission. Manufactured by Molex, it is suitable for applications requiring efficient and reliable connectivity. This durable connector is commonly used in consumer electronics and computing products.
| Type |
USB connector |
| Gender |
Female |
| No. of Contacts |
9 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
18 |
| Circuits maximum |
18 |
| Colour resin |
Blue |
| Component type |
Receptacle |
| Current maximum per contact |
1.8A |
| Delivery unit |
1080 |
| Design registration eligibility |
true |
| Durability mating cycles max |
5000 |
| ELV status |
Not Relevant |
| Engineering number |
48406-0003 |
| Engineering Series Name |
USB 3.0 F/A STD STAC |
| Engineering Series No |
48406 |
| First published date |
2013-11-07 |
| G a d s l/ i m d s |
Compliant with Exemption 33 |
| Grounding to panel |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
No |
| Material metal |
Copper Alloy |
| Material plating mating |
Nickel, Tin |
| Material plating termination |
Gold |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Minimum line quantity |
4320 |
| Mounting Style |
Top-Mount |
| Net weight |
5.450/g |
| Number of Rows |
4 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Panel mount |
No |
| Pc tail length |
2.67mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pitch mating interface |
2.00mm, 2.50mm |
| Pitch termination interface |
2.00mm, 2.50mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
2 |
| Primary pack qty |
60 |
| Product name |
USB |
| Product number display |
484060003 |
| Product number hyphen |
48406-0003 |
| Product number sap |
0484060003 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
48406 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Standard |
USB 3.0 |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-20° to +85°C |
| Termination interface style |
Through Hole |
| Upc |
887191519166 |
| Voltage maximum |
30V AC/DC |
| Waterproof dustproof |
No |