Molex 5000751517 USB Otg Socket Mini USB B-receptacle Vertical 1pc

Image Representative of Range

Molex 5000751517 USB Otg Socket Mini USB B-receptacle Vertical 1pc

MPN
5000751517
Brand
Molex
EAN-13
2050007115588
Order Code
05-3791
Country of Origin
Malaysia
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Molex USB-On-the-GO Socket Vertical 5000751517 is a versatile USB connector designed for efficient data transfer and power supply in compact devices. Its vertical orientation enables easy integration into various electronics and automotive applications. Typical uses include portable devices and embedded systems requiring reliable USB connectivity.
Type Mini B
Gender Female
No. of Contacts 5
Mounting Direction Vertical
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Component type Receptacle
Connection Soldering
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.0A
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 500075-1517
Engineering Part No 500075-1517
Engineering Series Name USB MINI-B VERT RCPT
Engineering Series No 500075
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Mounting Style Vertical
Net weight 521.440/mg
Nominal current (details) 1A
Nominal voltage (details) 30V DC/AC
Number of pins 5
Number of Rows 1
Orientation Vertical
Packaging Type Tray
Panel mount No
Pc tail length 2.00mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 0.80mm
Pitch mating interface 0.80mm
Pitch termination interface 0.80mm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 100
Product name USB
Product number display 5000751517
Product number hyphen 500075-1517
Product number sap 5000751517
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 500075
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Upc 822348241217
Voltage maximum 30V AC (RMS)/DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot