The Molex USB connector, model 678038020, is a right-angled, on-the-go socket ideal for compact designs. This product, available as a single unit, is typically used in portable electronic devices needing efficient data transfer. It is engineered for reliability and durability in various industrial and consumer applications.
| Type |
USB connector |
| Gender |
Female |
| No. of Contacts |
5 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Gray |
| Component type |
Receptacle |
| Connection |
SMT |
| Connector Type |
Socket |
| Contact Material |
Copper alloy |
| Current maximum per contact |
1.0A |
| Delivery unit |
2500 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
67803-8020 |
| Factory colour |
Grey |
| First published date |
2007-04-27 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Lock to mating part |
Yes |
| Material |
Nylon |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+50°C |
| Min. temperature |
0°C |
| Minimum line quantity |
2500 |
| Misc Attribute 1 |
MOL Micro Solutions |
| Misc Attribute 2 |
Right-angled |
| Mounting Style |
Top-Mount |
| Net weight |
0.685/g |
| Nominal current (details) |
1A |
| Nominal voltage (details) |
30V |
| Number of pins |
5 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Packaging Type |
Tape on Full reel |
| Panel mount |
No |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pitch mating interface |
0.80mm |
| Pitch termination interface |
0.80mm |
| Plating min mating |
0.762µm |
| Plating min termination |
3.810µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Primary pack qty |
500 |
| Process temperature max c |
260 |
| Product name |
USB |
| Product number display |
678038020 |
| Product number hyphen |
67803-8020 |
| Product number sap |
0678038020 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
67803 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature Range |
Process temperature max. 260°C |
| Temperature range operating |
0° to +50°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
822348781034 |
| Voltage maximum |
30V |
| Waterproof dustproof |
No |