Molex 480372200-450 USB Plug Right-angled Pack Of 450 Pcs

Image Representative of Range

Molex 480372200-450 USB Plug Right-angled Pack Of 450 Pcs

MPN
480372200-450
Brand
Molex
EAN-13
2050007115502
Order Code
05-3786
Country of Origin
China
View Full Product Range (11)

Discontinued


The Molex USB connector, part number 480372200-450, is a right-angled plug designed for efficient space utilisation. With a bulk content of 450 pieces, it is ideal for large-scale electronics manufacturing. Typically used in data transfer and charging applications, this connector ensures reliable connections in various electronic devices.
Type A
Gender Plug
No. of Contacts 4
Mounting Direction Right Angle
Connector Type Plug
Engineering Part No 48037-2200
Engineering Series Name USB A R/A PLUG
Engineering Series No 48037
Factory colour Black
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Number of pins 4
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 260°C

Trustpilot