Molex 483930003 USB 3.0 Socket Right-angle Type A Gold Plated Nylon

Image Representative of Range

Molex 483930003 USB 3.0 Socket Right-angle Type A Gold Plated Nylon

MPN
483930003
Brand
Molex
EAN-13
2050009138547
Order Code
05-3788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.18
50+ £2.79
100+ £2.54
250+ £2.44
500+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Molex 483930003 is a right-angled USB connector designed for robust connections. Manufactured by Molex, it ensures reliable data transmission and power supply for various electronic devices. This component is commonly used in consumer electronics and computer peripherals.
Type A
Gender Female
No. of Contacts 9
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 9
Circuits maximum 9
Colour resin Blue
Component type Receptacle
Connection Soldering
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.8A
Delivery unit 1200
Design registration eligibility true
Durability mating cycles max 5000
ELV status Not Relevant
Engineering number 48393-0003
Factory colour Blue
First published date 2013-11-07
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Nickel, Tin
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 6000
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 1.900/g
Nominal current (details) 1.8A
Nominal voltage (details) 30V DC/AC
Number of pins 9
Number of Rows 2
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pc tail length 1.10mm
Pcb locator Yes
Pcb retention Yes
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 2.00mm, 2.50mm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 300
Product name USB
Product number display 483930003
Product number hyphen 48393-0003
Product number sap 0483930003
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 48393
ROHS Compliant per EU 2015/863
Sampleable False
Standard USB 3.0
Taxonomy I/O Connectors
Temperature range operating -20° to +85°C
Termination interface style Through Hole
Upc 887191452944
Voltage maximum 30V AC/DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot