Molex 480372200 USB Plug Shielded Type A Right-angle Surface Mount

Image Representative of Range

Molex 480372200 USB Plug Shielded Type A Right-angle Surface Mount

MPN
480372200
Brand
Molex
EAN-13
2050009138530
Order Code
05-3785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.16
25+ £1.03
50+ £1.01
100+ £0.979
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Molex 480372200 is a right-angled USB connector designed for efficient data transfer. It features durable construction suitable for various electronic applications. Typically, it is used in devices requiring secure connections in compact spaces.
Type A
Gender Male
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin Black
Comments Straight Tab 3.80mm
Component type Plug
Connector Type Plug
Current maximum per contact 1.5A
Delivery unit 3600
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 48037-2200
Factory colour Black
First published date 2007-04-27
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 7200
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 2.020/g
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Number of pins 4
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount Yes
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 2.00mm, 2.50mm
Plating min mating 0.762µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 450
Process temperature max c 260
Product name USB
Product number display 480372200
Product number hyphen 48037-2200
Product number sap 0480372200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 48037
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 260°C
Temperature range operating -20° to +85°C
Termination interface style Surface Mount
Upc 822350623230
Voltage maximum 150V AC (RMS)
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot