Molex PCB Headers - Female Sockets SIL socket (standard) 609004

Molex Brand: Molex
Molex produces a variety of electrical connectors, including micro-fit and easy-on sockets, characterised by varying pin counts and pitch measurements for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Positions No. of Rows Number of Ways Mouning Orientation No. of Ways Actuator Type AWG (min.) Application AWG max. Assembly configuration Board contact surface Case Material Colour resin Circuits loaded Cable Length Connection Circuits maximum Coating thickness (PCB side) Color resin
Molex 1451320300 Micro-fit Tpa 3-pin Sil Socket 3mm Spacing Black 75mm
Molex 1451320300 Micro-fit Tpa 3-pin Sil Socket 3mm Spacing Black 75mm
Standard range
Order code: 05-2931
MPN: 1451320300

Despatched within 4 working days - 38 in stock
2+ £2.17
Price per unit Ex VAT
3mm 3 Power, Wire-to-Board, Wire-to-Wire 20 Dual Ended Connectors Tin Nylon (NL) 3 75.00mm 3 1.016µm Black
Molex 528060710 Easy-on Socket 1.00mm Pitch 7 Pins Surface Mount
Molex 528060710 Easy-on Socket 1.00mm Pitch 7 Pins Surface Mount
Order code: 05-4045
MPN: 528060710
20+ £0.225
Price per unit Ex VAT
7 Vertical Non-ZIF Natural 7 SMD
Molex 528060810 Sil Socket 8-pin 1mm Pitch Vert Smt Non-zif Kinked
Molex 528060810 Sil Socket 8-pin 1mm Pitch Vert Smt Non-zif Kinked
Order code: 05-4046
MPN: 528060810
20+ £0.215
Price per unit Ex VAT
8 Vertical Non-ZIF Tin High temperature resistant thermoplastic 8 Print 0.914µm Natural
Molex 528061010 Easy-on Sil Socket 10-pin 1.00mm Surface Mount
Molex 528061010 Easy-on Sil Socket 10-pin 1.00mm Surface Mount
Order code: 05-4047
MPN: 528061010
20+ £0.244
Price per unit Ex VAT
10 Vertical Non-ZIF Natural 10 SMD
Molex 528061210 Easy-on FFC/FPC Connector 12-pin 1.00mm Pitch Smt
Molex 528061210 Easy-on FFC/FPC Connector 12-pin 1.00mm Pitch Smt
Order code: 05-4048
MPN: 528061210
20+ £0.315
Price per unit Ex VAT
12 Vertical Non-ZIF Natural 12 SMD
Molex 528061410 Easy-on Connector 14 Circuits 1mm Pitch Smt
Molex 528061410 Easy-on Connector 14 Circuits 1mm Pitch Smt
Order code: 05-4049
MPN: 528061410
20+ £0.350
Price per unit Ex VAT
14 Vertical Non-ZIF Natural 14 SMD
Molex 528061610 Easy-on Sil Socket 16 Pins 1mm Pitch Non-zif Smt
Molex 528061610 Easy-on Sil Socket 16 Pins 1mm Pitch Non-zif Smt
Order code: 05-4050
MPN: 528061610
20+ £0.399
Price per unit Ex VAT
16 Vertical Non-ZIF Natural 16 SMD
Molex 528062410 Sil Socket 24 Pins 1mm Spacing Vertical Mount
Molex 528062410 Sil Socket 24 Pins 1mm Spacing Vertical Mount
Order code: 05-4051
MPN: 528062410
5+ £0.519
Price per unit Ex VAT
24 Vertical Non-ZIF Tin High temperature resistant thermoplastic 24 Print 0.914µm Natural
Molex 903270304 Picoflex Sil Socket 1.27mm 4-pin Tin-plated White
Molex 903270304 Picoflex Sil Socket 1.27mm 4-pin Tin-plated White
Standard range
Order code: 05-4430
MPN: 903270304

Despatched within 4 working days - 382 in stock
25+ £0.168
3000+ £0.136
Price per unit Ex VAT
1.27mm 1 4 28 26 Tin Polyester 4 4 White
Molex 903270306 Picoflex Sil Socket 6 Pins 1.27 Mm White Tin-plated
Molex 903270306 Picoflex Sil Socket 6 Pins 1.27 Mm White Tin-plated
Standard range
Order code: 05-4431
MPN: 903270306

Despatched within 4 working days - 1,086 in stock
20+ £0.341
125+ £0.269
500+ £0.242
1000+ £0.217
2500+ £0.210
Price per unit Ex VAT
1.27mm 1 6 28 26 Tin Polyester 6 6 White
Molex 903270308 Picoflex Socket 8 Pins 1.27mm Spacing White Tin
Molex 903270308 Picoflex Socket 8 Pins 1.27mm Spacing White Tin
Standard range
Order code: 05-4432
MPN: 903270308

Despatched within 4 working days - 760 in stock
10+ £0.635
125+ £0.528
500+ £0.475
1000+ £0.422
2500+ £0.406
Price per unit Ex VAT
1.27mm 1 8 28 26 Tin Polyester 8 8 White
Molex 903270310 Picoflex Sil Socket 10 Pins 1.27mm Tin Plated White
Molex 903270310 Picoflex Sil Socket 10 Pins 1.27mm Tin Plated White
Order code: 05-4433
MPN: 903270310
10+ £0.710
125+ £0.540
500+ £0.500
1000+ £0.440
2500+ £0.420
Price per unit Ex VAT
1.27mm 1 10 28 26 Tin Polyester 10 10 White
Molex 903270316 Picoflex Sil Socket 16 Pins 1.27mm White Receptacle
Molex 903270316 Picoflex Sil Socket 16 Pins 1.27mm White Receptacle
Standard range
Order code: 05-4434
MPN: 903270316

Despatched within 4 working days - 142 in stock
5+ £0.633
Price per unit Ex VAT
1.27mm 1 16 28 26 Tin Polyester 16 16 White

Trustpilot