Molex 903270304 Picoflex Sil Socket 1.27mm 4-pin Tin-plated White

MPN
903270304
Brand
Molex
EAN-13
2050007133605
Order Code
05-4430
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.168
3000+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The Molex SIL socket, part number 903270304, features four pins with a contact spacing of 1.27 mm. Manufactured by Molex, this standard SIL socket is typically used in electronic and electrical applications for reliable connectivity. Supplied in a bag containing one piece, it is ideal for prototype development or small-scale production uses.
Pitch 1.27mm
No. of Rows 1
No. of Ways 4
AWG (min.) 28
AWG max. 26
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin White
Comments Low Profile
Component type Housing
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Phosphor bronze
CS 1.27mm
Csa LR19980
Delivery unit 9000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 903270304
Engineering Series Name PICO FLEX IDT CONN
Engineering Series No 90327
Entry angle Vertical
Factory colour White
First published date 2007-06-19
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 9000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.287/g
Nominal Current 1.2A
Nominal current - rounded value 1.2A
Nominal Voltage 250V
Number of Rows 2
Packaging Type Bag
Pcb locator No
Pcb retention No
Pitch mating interface 1.27mm
Pitch termination interface 1.27mm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1500
Product name Picoflex
Product number display 903270304
Product number hyphen 90327-0304
Product number sap 0903270304
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90327
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Termination interface style IDT or Pierce
Type SIL socket (standard)
Ul E29179
Upc 800753538108
Voltage maximum 250V
Wire cable type Ribbon Cable
Wire insulation diameter 1.00mm max.
Wire size awg 26, 28

Reviews

Be the first to submit a review

Trustpilot