Molex 1451320300 Micro-fit Tpa 3-pin Sil Socket 3mm Spacing Black 75mm

MPN
1451320300
Brand
Molex
EAN-13
2050007098850
Order Code
05-2931
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Molex SIL socket features a standard design with three pins and a contact spacing of 3 mm. This component is typically used in electronic and electrical applications to provide secure connections in circuits. Its compact design makes it suitable for space-constrained environments or in prototyping projects.
Type SIL socket (standard)
Pitch 3mm
Number of Ways 3
Number of Rows 1
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 20
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 75.00mm
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Coating thickness (PCB side) 1.016µm
Color resin Black
Colour Black
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector to connector Micro-Fit TPA Both Ends
Connector Type Socket
Contact Material Phosphor bronze
CS 3mm
Current maximum per contact 8.5A
Delivery unit 1250
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Micro-Fit TPA (SR) O
Engineering Series No 145132
First published date 2018-10-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 1250
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.147/g
Nominal Current 8.5A
Nominal current - rounded value 8.5A
Nominal Voltage 300V DC/AC
Over molded No
Packaging Type Bag
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 50
Product name Micro-Fit TPA
Product number display 1451320300
Product number hyphen 145132-0300
Product number sap 1451320300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 145132
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 191130114993
Voltage maximum 300V AC/DC
Wire cable type UL 1061
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot