The Molex SIL socket (standard) with part number 528061210 is a connector manufactured by Molex, featuring 12 pins with 1.00 mm contact spacing. It is typically used in electronic assemblies for secure and reliable connections in circuit boards. Common applications include consumer electronics, telecommunications equipment, and industrial devices.
| Type |
SIL socket (standard) |
| Number of Positions |
12 |
| Mouning Orientation |
Vertical |
| Actuator Type |
Non-ZIF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
12 |
| Colour resin |
Natural |
| Connection |
SMD |
| Connector orientation |
Perpendicular (to the PCB) |
| Cross Section |
1.00mm |
| Current maximum per contact |
0.5A |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10 |
| ELV status |
Not Relevant |
| Engineering number |
52806-1210 |
| Engineering Series Name |
1.0 NON ZIF ST TH |
| Engineering Series No |
52806 |
| First published date |
2007-05-03 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Mated height |
5.40mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Net weight |
353.401/mg |
| Packaging Type |
Tray |
| Pc tail length |
3.20mm |
| Pcb locator |
No |
| Pcb mounting |
Through Hole - Kinked Pin |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
1.00mm |
| Pitch termination interface |
1.00mm |
| Plating min mating |
0.914µm |
| Plating min termination |
0.914µm |
| Polarized to pcb |
No |
| Primary pack qty |
200 |
| Product name |
Easy-On |
| Product number display |
528061210 |
| Product number hyphen |
52806-1210 |
| Product number sap |
0528061210 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52806 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
FFC / FPC Connectors |
| Temperature range operating |
-20° to +80°C |
| Ul |
E29179 |
| Upc |
800753617582 |
| Voltage maximum |
50V |
| Wire cable type |
FFC/FPC |