Molex offers a SIL socket (standard) with a total of 10 pins and a contact spacing of 1.27 mm. The part is typically used for board-to-board connections in electronic applications. Its compact design is ideal for space-constrained environments.
| Pitch |
1.27mm |
| No. of Rows |
1 |
| No. of Ways |
10 |
| AWG (min.) |
28 |
| AWG max. |
26 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
10 |
| Circuits maximum |
10 |
| Color resin |
White |
| Comments |
Low Profile |
| Component type |
Housing |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Finish |
Phosphor bronze |
| CS |
1.27mm |
| Csa |
LR19980 |
| Delivery unit |
6000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
903270310 |
| Engineering Series Name |
PICO FLEX IDT CONN |
| Engineering Series No |
90327 |
| Entry angle |
Vertical |
| Factory colour |
White |
| First published date |
2007-06-19 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
0.622/g |
| Nominal Current |
1.2A |
| Nominal current - rounded value |
1.2A |
| Nominal Voltage |
250V |
| Number of Rows |
2 |
| Packaging Type |
Bag |
| Pcb locator |
No |
| Pcb retention |
No |
| Pitch mating interface |
1.27mm |
| Pitch termination interface |
1.27mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
Picoflex |
| Product number display |
903270310 |
| Product number hyphen |
90327-0310 |
| Product number sap |
0903270310 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90327 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
IDT or Pierce |
| Type |
SIL socket (standard) |
| Ul |
E29179 |
| Upc |
800753538139 |
| Voltage maximum |
250V |
| Wire cable type |
Ribbon Cable |
| Wire insulation diameter |
1.00mm max. |
| Wire size awg |
26, 28 |