The Molex SIL socket (standard) with part number 528060710 is a 7-pin connector featuring 1.00 mm contact spacing. It is typically used in electronic devices requiring compact and reliable connections. Common applications include telecommunications and consumer electronics.
| Type |
SIL socket (standard) |
| Number of Positions |
7 |
| Mouning Orientation |
Vertical |
| Actuator Type |
Non-ZIF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
7 |
| Colour resin |
Natural |
| Connection |
SMD |
| Connector orientation |
Perpendicular (to the PCB) |
| Cross Section |
1.00mm |
| Current maximum per contact |
0.5A |
| Delivery unit |
12000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10 |
| ELV status |
Not Relevant |
| Engineering number |
52806-0710 |
| Engineering Series Name |
1.0 NON ZIF ST TH |
| Engineering Series No |
52806 |
| First published date |
2007-05-03 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Mated height |
5.40mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Minimum line quantity |
12000 |
| Net weight |
234.201/mg |
| Packaging Type |
Tray |
| Pc tail length |
3.20mm |
| Pcb locator |
No |
| Pcb mounting |
Through Hole - Kinked Pin |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
1.00mm |
| Pitch termination interface |
1.00mm |
| Plating min mating |
0.914µm |
| Plating min termination |
0.914µm |
| Polarized to pcb |
No |
| Primary pack qty |
300 |
| Product name |
Easy-On |
| Product number display |
528060710 |
| Product number hyphen |
52806-0710 |
| Product number sap |
0528060710 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52806 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
FFC / FPC Connectors |
| Temperature range operating |
-20° to +80°C |
| Ul |
E29179 |
| Upc |
800753566781 |
| Voltage maximum |
50V |
| Wire cable type |
FFC/FPC |