Molex 528062410 Sil Socket 24 Pins 1mm Spacing Vertical Mount

MPN
528062410
Brand
Molex
EAN-13
2050007121671
Order Code
05-4051
Country of Origin
Malaysia

Discontinued


The Molex SIL socket (standard), part number 528062410, is manufactured by Molex and features 24 pins with a contact spacing of 1 mm. This component is typically used in electronic circuit boards for secure and reliable connections. Typical applications include consumer electronics, telecommunications, and industrial equipment.
Type SIL socket (standard)
Number of Positions 24
Number of Rows 1
Mouning Orientation Vertical
Actuator Type Non-ZIF
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 24
Coating thickness (PCB side) 0.914µm
Color resin Natural
Colour Ecru
Connection Print
Connector coating thickness 0.914µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1mm
Current maximum per contact 0.5A
Delivery unit 4000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 52806-2410
Engineering Part No 52806-2410
Engineering Series Name 1.0 NON ZIF ST TH
Engineering Series No 52806
First published date 2007-05-03
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 5.40mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Minimum line quantity 8000
Misc Attribute Molex MOL Micro Solutions
Net weight 639.301/mg
Nominal Current 500mA
Nominal Voltage 50V
Packaging Type Tray
Pc tail length 3.20mm
Pcb locator No
Pcb mounting Through Hole - Kinked Pin
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Plating min mating 0.914µm
Plating min termination 0.914µm
Polarized to pcb No
Primary pack qty 100
Product name Easy-On
Product number display 528062410
Product number hyphen 52806-2410
Product number sap 0528062410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52806
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 800753617599
Voltage maximum 50V
Wire cable type FFC/FPC

Trustpilot