Molex 903270316 Picoflex Sil Socket 16 Pins 1.27mm White Receptacle

MPN
903270316
Brand
Molex
EAN-13
2050007133650
Order Code
05-4434
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Molex manufactures the SIL socket with a standard design, featuring 16 pins and a contact spacing of 1.27 mm. This component is typically used for connecting circuit boards in electronic systems, where precise alignment and reliability are required. It is ideally suited for compact applications due to its small form factor.
Pitch 1.27mm
No. of Rows 1
No. of Ways 16
AWG (min.) 28
AWG max. 26
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Circuits maximum 16
Color resin White
Comments Low Profile
Component type Housing
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Phosphor bronze
CS 1.27mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 903270316
Engineering Series Name PICO FLEX IDT CONN
Engineering Series No 90327
Entry angle Vertical
Factory colour White
First published date 2007-06-19
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.946/g
Nominal Current 1.2A
Nominal current - rounded value 1.2A
Nominal Voltage 250V
Number of Rows 2
Packaging Type Bag
Pcb locator No
Pcb retention No
Pitch mating interface 1.27mm
Pitch termination interface 1.27mm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Picoflex
Product number display 903270316
Product number hyphen 90327-0316
Product number sap 0903270316
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90327
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Termination interface style IDT or Pierce
Type SIL socket (standard)
Ul E29179
Upc 800753538153
Voltage maximum 250V
Wire cable type Ribbon Cable
Wire insulation diameter 1.00mm max.
Wire size awg 26, 28

Reviews

Be the first to submit a review

Trustpilot