Molex 334710406 Mx150 Female Connector 4 Circuits Keying Option A Black |
05-3345
|
|
Despatched within 4 working days - 102 in stock
|
3+ £1.61
Price per unit Ex VAT
|
Pin housing cable |
4 |
Female |
1 |
Power, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
4 |
Black |
with Connector Position Assurance (CPA) |
640 |
33471-0406 |
2007-05-16 |
1920 |
9.400/g |
Partitioned Carton |
|
320 |
334710406 |
33471-0406 |
0334710406 |
Molex 334721301 Mx150 Connector Dual Row 12 Circuits Black |
05-3351
|
|
|
3+ £1.66
Price per unit Ex VAT
|
Pin housing cable |
12 |
Receptacle |
2 |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
12 |
Black |
|
400 |
33472-1301 |
2008-07-23 |
1600 |
16.000/g |
Partitioned Carton |
|
200 |
334721301 |
33472-1301 |
0334721301 |
Molex 334721606 Mx150 Female Connector Assembly 16 Circuits Black |
05-3353
|
|
Despatched within 4 working days - 121 in stock
|
2+ £2.39
| 2+ |
£2.39 |
| 588+ |
£2.21 |
| 1470+ |
£2.00 |
| 2940+ |
£1.91 |
Price per unit Ex VAT
|
Pin housing cable |
16 |
Female |
2 |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
16 |
Black |
|
300 |
33472-1606 |
2007-05-16 |
1200 |
18.400/g |
Partitioned Carton |
|
150 |
334721606 |
33472-1606 |
0334721606 |
Molex 334810301 Mx150 Male Connector Assembly 3 Circuits Black |
05-3360
|
|
Despatched within 4 working days - 76 in stock
|
5+ £1.14
Price per unit Ex VAT
|
Pin housing cable |
3 |
Male |
1 |
Power, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
3 |
Black |
|
1500 |
33481-0301 |
2007-05-16 |
3000 |
7.700/g |
Bag |
|
500 |
334810301 |
33481-0301 |
0334810301 |
Molex 334810302 Mx150 Male Connector 3 Circuits Light Grey Bulk |
05-3361
|
|
|
3+ £1.84
Price per unit Ex VAT
|
Plug |
3 |
Male |
1 |
Power, Wire-to-Wire, Automotive |
Not Relevant |
3 |
Gray (Light) |
|
1500 |
33481-0302 |
2007-05-16 |
1500 |
7.700/g |
Bulk |
|
500 |
334810302 |
33481-0302 |
0334810302 |
Molex 334822102 Mx150 Male Connector 20 Pins Dual Row Light Gray |
05-3362
|
|
|
3+ £1.57
Price per unit Ex VAT
|
Pin housing cable |
20 |
Male |
2 |
Power, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
20 |
Gray (Light) |
|
450 |
33482-2102 |
2014-09-05 |
900 |
21.678/g |
Bag |
|
150 |
334822102 |
33482-2102 |
0334822102 |
Molex 334823601 Mx150 Male Connector Dual Row 6 Circuits Black |
05-3363
|
|
Despatched within 4 working days - 12 in stock
|
5+ £1.38
Price per unit Ex VAT
|
Pin housing cable |
6 |
Male |
2 |
Power, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
6 |
Black |
|
1050 |
33482-3601 |
2016-11-17 |
2100 |
9.703/g |
Bag |
|
350 |
334823601 |
33482-3601 |
0334823601 |
Molex 334826201 Mx150 Pin Housing 12 Circuits Dual Row Black |
05-3366
|
|
|
2+ £1.89
Price per unit Ex VAT
|
Plug |
12 |
Plug |
2 |
Power, Wire-to-Wire, Automotive |
Compliant per SJ/T 11365-2006 |
12 |
Black |
|
750 |
33482-6201 |
2016-11-17 |
1500 |
14.937/g |
Bag |
12 |
250 |
334826201 |
33482-6201 |
0334826201 |
Molex 334826202 Mx150 Male Connector Assembly 12 Circuits Light Grey |
05-3367
|
|
|
3+ £1.90
Price per unit Ex VAT
|
Pin housing cable |
12 |
Male |
2 |
Power, Wire-to-Wire, Automotive |
Not Relevant |
12 |
Gray (Light) |
|
750 |
33482-6202 |
2016-11-17 |
1500 |
14.937/g |
Bag |
|
250 |
334826202 |
33482-6202 |
0334826202 |