Molex 334810301 Mx150 Male Connector Assembly 3 Circuits Black

MPN
334810301
Brand
Molex
EAN-13
2050007332152
Order Code
05-3360
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Molex manufactures the 334810301 pin housing cable, characterised by its precision-engineered construction for secure electrical connections. It is typically used in electronics and electrical applications that require reliable mating between connectors. Suitable for various industries, this product ensures durability and quality in demanding environments.
Type Pin housing cable
Number of Contacts 3
Gender Male
Number of Rows 1
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Colour resin Black
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33481-0301
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 3000
Net weight 7.700/g
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 500
Product name MX150
Product number display 334810301
Product number hyphen 33481-0301
Product number sap 0334810301
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33481
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +150°C
Ul E29179
Upc 756054494097

Reviews

Be the first to submit a review

Trustpilot