Molex 334721606 Mx150 Female Connector Assembly 16 Circuits Black

MPN
334721606
Brand
Molex
EAN-13
2050007332114
Order Code
05-3353
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.39
588+ £2.21
1470+ £2.00
2940+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Molex Pin Housing Cable 334721606 is a single-piece component used in electrical connections. It features reliable contact retention ideal for securing pins and ensuring safe electrical conductivity. This part is typically used in telecommunications and data networking applications.
Type Pin housing cable
Number of Contacts 16
Gender Female
Number of Rows 2
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Colour resin Black
Delivery unit 300
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-1606
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1200
Net weight 18.400/g
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 150
Product name MX150
Product number display 334721606
Product number hyphen 33472-1606
Product number sap 0334721606
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 756054511527

Reviews

Be the first to submit a review

Trustpilot