Molex 334810302 Mx150 Male Connector 3 Circuits Light Grey Bulk

Image Representative of Range

Molex 334810302 Mx150 Male Connector 3 Circuits Light Grey Bulk

MPN
334810302
Brand
Molex
EAN-13
2050008547517
Order Code
05-3361
Country of Origin
China
View Full Product Range (9)

Discontinued


Molex manufactures the 334810302 pin housing cable, which features a durable design suitable for secure electrical connections. It is primarily used in electronics or electrical wiring applications where reliable connectivity is essential. This cable housing is ideal for bulk use in complex wiring setups.
Type Plug
Number of Contacts 3
Gender Male
Number of Rows 1
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Circuits maximum 3
Colour resin Gray (Light)
Delivery unit 1500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33481-0302
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1500
Net weight 7.700/g
Packaging Type Bulk
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 500
Product name MX150
Product number display 334810302
Product number hyphen 33481-0302
Product number sap 0334810302
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33481
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +150°C
Ul E29179
Upc 756054494103

Trustpilot